+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1052620001

Antenna: communication; ISM,RF,ZigBee; 1.4dBi; linear; Len: 100mm


Manufacturer: MOLEX

Manufacturer part number:
1052620001
TME Symbol:
1052620001

Specification

Manufacturer
MOLEX
Type of antenna
communication
Kind of antenna
ISM, RF, ZigBee
Antenna gain
1.4dBi
Polarisation
linear
Mounting
for ribbon cable
Frequency
863...870MHz, 902...928MHz
Dimensions (a x b x c)
79x10x0.1mm
Cable length
0.1m
Connection
U.FL
Gross weight0.72 g
Certificates
See other products in this category: GSM antennas MOLEX,
*
1052620001
393 in TME stock
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 2.98 USD
Net price for quantities from 5 pcs - 2.38 USDGross price for quantities from 5 pcs - 2.38 USD
Net price for quantities from 16 pcs - 2.22 USDGross price for quantities from 16 pcs - 2.22 USD
Net price for quantities from 80 pcs - 2.12 USDGross price for quantities from 80 pcs - 2.12 USD
Net price for quantities from 160 pcs - 2.06 USDGross price for quantities from 160 pcs - 2.06 USD
Net price for quantities from 416 pcs - 2.01 USDGross price for quantities from 416 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 16 pcsCardboard = 416 pcs