+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1052630001

Antenna: communication; 2G,3G,4G,GSM,LTE; 3dBi; linear; Len: 100mm


Manufacturer: MOLEX

Manufacturer part number:
1052630001
TME Symbol:
1052630001

Specification

Manufacturer
MOLEX
Type of antenna
communication
Kind of antenna
2G, 3G, 4G, GSM, LTE
Antenna gain
3dBi
Polarisation
linear
Mounting
for ribbon cable
Frequency
824...960MHz, 1.71...2.17GHz, 2.5...2.69GHz
Dimensions (a x b x c)
106x13x0.1mm
Cable length
0.1m
Connection
U.FL
Gross weight1.09 g
Certificates
See other products in this category: GSM antennas MOLEX,
*
1052630001
397 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 5 pcs - 3.19 USDGross price for quantities from 5 pcs - 3.19 USD
Net price for quantities from 16 pcs - 3.01 USDGross price for quantities from 16 pcs - 3.01 USD
Net price for quantities from 48 pcs - 2.89 USDGross price for quantities from 48 pcs - 2.89 USD
Net price for quantities from 112 pcs - 2.77 USDGross price for quantities from 112 pcs - 2.77 USD
Net price for quantities from 256 pcs - 2.73 USDGross price for quantities from 256 pcs - 2.73 USD
Net price for quantities from 416 pcs - 2.68 USDGross price for quantities from 416 pcs - 2.68 USD
Net price for quantities from 512 pcs - 2.66 USDGross price for quantities from 512 pcs - 2.66 USD
Net price for quantities from 832 pcs - 2.63 USDGross price for quantities from 832 pcs - 2.63 USD
Net price for quantities from 1248 pcs - 2.61 USDGross price for quantities from 1248 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 16 pcsCardboard = 416 pcs