+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1052630002

Antenna; 2G,3G,4G,GSM,LTE; 3dBi; linear; for ribbon cable; U.FL

Manufacturer: MOLEX

Manufacturer part number:
1052630002
TME Symbol:
1052630002

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
2G, 3G, 4G, GSM, LTE
Antenna gain
3dBi
Polarisation
linear
Mounting
for ribbon cable
Frequency
824...894MHz, 880...960MHz, 1.71...2.17GHz, 2.5...2.69GHz
Dimensions (a x b x c)
106x13x0.1mm
Cable length
0.15m
Connection
U.FL
Gross weight1.17 g
Certificates
See other products in this category: GSM antennas MOLEX,
*
1052630002
296 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 2 pcs - 3.89 USDGross price for quantities from 2 pcs - 3.89 USD
Net price for quantities from 4 pcs - 3.63 USDGross price for quantities from 4 pcs - 3.63 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 16 pcs - 3.08 USDGross price for quantities from 16 pcs - 3.08 USD
Net price for quantities from 64 pcs - 2.66 USDGross price for quantities from 64 pcs - 2.66 USD
Net price for quantities from 80 pcs - 2.64 USDGross price for quantities from 80 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 16 pcsCardboard = 416 pcs