+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10530000

Connector: HDC; contact insert; male; EPIC H-A; PIN: 16; 16A; 250V

Manufacturer: LAPP

Manufacturer part number:
10530000
TME Symbol:
10530000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-A
Number of pins
16
Current rating
16A
Rated voltage
0.25kV
Connector pinout layout
16+PE
Case
size H-A 16
Electrical mounting
screw terminal
Insert mounting
66x16mm
Enclosure material
polycarbonate
Gross weight61.22 g
Certificates
EAN code4044773071276
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10530000
0 in TME stock
Net price for quantities from 1 pcs - 15.19 USDGross price for quantities from 1 pcs - 15.19 USD
Net price for quantities from 10 pcs - 12.52 USDGross price for quantities from 10 pcs - 12.52 USD
Net price for quantities from 25 pcs - 11.99 USDGross price for quantities from 25 pcs - 11.99 USD
Net price for quantities from 50 pcs - 11.57 USDGross price for quantities from 50 pcs - 11.57 USD
Net price for quantities from 75 pcs - 11.30 USDGross price for quantities from 75 pcs - 11.30 USD
Net price for quantities from 100 pcs - 11.11 USDGross price for quantities from 100 pcs - 11.11 USD
Net price for quantities from 125 pcs - 10.95 USDGross price for quantities from 125 pcs - 10.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs