+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10540000

Connector: HDC; contact insert; male; EPIC H-A; PIN: 16; 16A; 250V


Manufacturer: LAPP

Manufacturer part number:
10540000
TME Symbol:
10540000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-A
Number of pins
16
Current rating
16A
Rated voltage
0.25kV
Connector pinout layout
16+PE
Case
size H-A 16
Electrical mounting
screw terminal
Insert mounting
66x16mm
Enclosure material
polycarbonate
Marking
17-32
Gross weight61.17 g
Certificates
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10540000
0 in TME stock
Net price for quantities from 1 pcs - 15.80 USDGross price for quantities from 1 pcs - 15.80 USD
Net price for quantities from 10 pcs - 12.60 USDGross price for quantities from 10 pcs - 12.60 USD
Net price for quantities from 15 pcs - 12.23 USDGross price for quantities from 15 pcs - 12.23 USD
Net price for quantities from 25 pcs - 11.89 USDGross price for quantities from 25 pcs - 11.89 USD
Net price for quantities from 50 pcs - 11.46 USDGross price for quantities from 50 pcs - 11.46 USD
Net price for quantities from 100 pcs - 10.97 USDGross price for quantities from 100 pcs - 10.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs