+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10543000

Connector: HDC; contact insert; female; EPIC H-A; PIN: 16; 16A; 250V

Manufacturer: LAPP

Manufacturer part number:
10543000
TME Symbol:
10543000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-A
Number of pins
16
Current rating
16A
Rated voltage
0.25kV
Connector pinout layout
16+PE
Case
size H-A 16
Electrical mounting
screw terminal
Insert mounting
66x16mm
Marking
17-32
Gross weight64.92 g
Certificates
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10543000
4 in TME stock
Net price for quantities from 1 pcs - 16.51 USDGross price for quantities from 1 pcs - 16.51 USD
Net price for quantities from 5 pcs - 15.27 USDGross price for quantities from 5 pcs - 15.27 USD
Net price for quantities from 10 pcs - 14.49 USDGross price for quantities from 10 pcs - 14.49 USD
Net price for quantities from 15 pcs - 14.02 USDGross price for quantities from 15 pcs - 14.02 USD
Net price for quantities from 25 pcs - 13.46 USDGross price for quantities from 25 pcs - 13.46 USD
Net price for quantities from 50 pcs - 12.78 USDGross price for quantities from 50 pcs - 12.78 USD
Net price for quantities from 100 pcs - 12.23 USDGross price for quantities from 100 pcs - 12.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs