+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1055.2351

Microswitch SNAP ACTION; 2A/24VDC; without lever; SPDT; ON-(ON)


Manufacturer: Marquardt

Manufacturer part number:
1055.2351
TME Symbol:
1055.2351

Specification

Manufacturer
Marquardt
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
2A / 24V DC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP67
Leads
for PCB
Body dimensions
13x6.3x8mm
Operating temperature
-40...85°C
Operating Force
1.8N
Contact plating
gold-plated
Contact material
silver
Gross weight0.86 g
Certificates
See other products in this category: Microswitches SNAP ACTION Marquardt,
*
1055.2351
0 in TME stock
Net price for quantities from 1500 pcs - 3.07 USDGross price for quantities from 1500 pcs - 3.07 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.