+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1057775-1

Connector: TNC; socket; female; 50Ω; soldering; PTFE

Manufacturer: TE Connectivity

Manufacturer part number:
1057775-1
TME Symbol:
1057775-1

Specification

Manufacturer
TE Connectivity
Type of connector
TNC
Connector
socket
Kind of connector
female
Wave impedance
50Ω
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Insulator material
PTFE
Max. frequency
11GHz
Gross weight10 g
Certificates
See other products in this category: TNC connectors TE Connectivity
*
1057775-1
Product withdrawn from the offer
Use the specification table below to search for similar products