+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1058.0351

Microswitch SNAP ACTION; 2A/24VDC; SPDT; Rcont max: 50mΩ; ON-(ON)


Manufacturer: Marquardt

Manufacturer part number:
1058.0351
TME Symbol:
1058.0351

Specification

Manufacturer
Marquardt
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
2A / 24V DC
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
1058
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
0.3m
Body dimensions
17.7x6.3x13mm
Operating temperature
-40...85°C
Operating Force
1.8N
Contact plating
gold-plated
Min. insulation resistance
0.1GΩ
Body colour
black
Switches features
  • 1.5mm pin on the right
  • without lever
Gross weight6.91 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION Marquardt,
See other products from this series.:
*
1058.0351
0 in TME stock
Net price for quantities from 1 pcs - 7.36 USDGross price for quantities from 1 pcs - 7.36 USD
Net price for quantities from 100 pcs - 6.85 USDGross price for quantities from 100 pcs - 6.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs