+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1059240000

Cable tie; L: 349mm; black; -40÷85°C; Bundle dia: 100mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1059240000
TME Symbol:
1059240000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
349mm
Colour
black
Operating temperature
-40...85°C
Bundle diameter
100mm
Gross weight22 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
1059240000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 4 000.
Multiple of: 1.
Net price for quantities from 4000 pcs - 0.30 USDGross price for quantities from 4000 pcs - 0.30 USD
Net price for quantities from 20000 pcs - 0.27 USDGross price for quantities from 20000 pcs - 0.27 USD
Net price for quantities from 40000 pcs - 0.23 USDGross price for quantities from 40000 pcs - 0.23 USD