+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

106-0G

Accessories: case; grey; wall mount


Manufacturer: PCE

Manufacturer part number:
106-0G
TME Symbol:
106-0G

Specification

Manufacturer
PCE
Type of connector accessories
case
Colour
grey
Mechanical mounting
wall mount
Gross weight52.21 g
Certificates
See other products in this category: Mains connectors PCE,
*
106-0G
6 in TME stock
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 5 pcs - 3.33 USDGross price for quantities from 5 pcs - 3.33 USD
Net price for quantities from 20 pcs - 2.94 USDGross price for quantities from 20 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs