+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10833A

Connection cable; Application: for meters Keysight; 1m


Manufacturer: KEYSIGHT

Manufacturer part number:
10833A
TME Symbol:
10833A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
connection cable
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Measuring instruments application
for meters Keysight
Cable length
1m
Gross weight517.8 g
See other products in this category: Laboratory Connectors - Others KEYSIGHT
*
10833A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.