+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1086945

Automation module: safety relay; 24VDC; for DIN rail mounting

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1086945

Alternative designations: PSR-PC21-2NO-2NC-24DC-SC

TME Symbol:
1086945

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
PSRmini
Operating temperature
-40...70°C
Electrical connection
screw terminals
Safety outputs
NO x2
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight205.5 g
Certificates
EAN code4055626881904
See other products in this category: Safety Switches - Control Modules PHOENIX CONTACT,
See other products from this series.:
*
1086945
1 in TME stock
Net price for quantities from 1 pcs - 169.90 USDGross price for quantities from 1 pcs - 169.90 USD
Net price for quantities from 5 pcs - 158.98 USDGross price for quantities from 5 pcs - 158.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.