+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1087270000

Connector: pluggable terminal block; female; power supply; 18A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1087270000

Alternative designations: BLZP 5.08HC/04/90LR SN OR BX

TME Symbol:
1087270000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
18A
Rated voltage
0.4kV
Number of pins
4
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
PCB
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Body colour
orange
Contacts pitch
5.1mm
Height
17.7mm
Alias
BLZP 5.08HC/04/90LR SN OR BX
Operating temperature
-50...100°C
Gross weight5.9 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1087270000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 60.
Multiple of: 1.
Net price for quantities from 60 pcs - 2.63 USDGross price for quantities from 60 pcs - 2.63 USD