+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1088127

Automation module: digital input; IP20; Axioline Smart Elements

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1088127

Alternative designations: AXL SE DI16/1

TME Symbol:
1088127

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
digital input
IP rating
IP20
Manufacturer series
Axioline Smart Elements
Number of inputs
16
Body dimensions
14.9x62.2x62mm
Supply voltage
  • 19.2...30V DC
Gross weight37.41 g
Certificates
EAN code4055626886374
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
1088127
2 in TME stock
Net price for quantities from 1 pcs - 79.97 USDGross price for quantities from 1 pcs - 79.97 USD
Net price for quantities from 5 pcs - 74.26 USDGross price for quantities from 5 pcs - 74.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.