+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1088128

Automation module: communication; IP20; Axioline Smart Elements


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1088128

Alternative designations: AXL SE RS485

TME Symbol:
1088128

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
communication
IP rating
IP20
Manufacturer series
Axioline Smart Elements
Body dimensions
14.9x62.2x62mm
Interface
RS485
Gross weight34.94 g
Certificates
EAN code4055626888002
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
1088128
2 in TME stock
Net price for quantities from 1 pcs - 235.30 USDGross price for quantities from 1 pcs - 235.30 USD
Net price for quantities from 5 pcs - 218.50 USDGross price for quantities from 5 pcs - 218.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.