+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

109-000-01-53

LED; in housing; 3mm; No.of diodes: 2; red,yellow; 2mA; -40÷85°C

Manufacturer: MARL

Manufacturer part number:
109-000-01-53
TME Symbol:
109-000-01-53

Specification

Manufacturer
MARL
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red, yellow
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused
Wavelength
590nm, 627nm
Luminosity of green colour
2mcd
Luminosity of yellow colour
2mcd
Operating temperature
-40...85°C
Supply voltage
  • 1.7V DC
  • 1.8V DC
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators MARL,
*
109-000-01-53
0 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 0.84 USD
Net price for quantities from 1000 pcs - 0.79 USDGross price for quantities from 1000 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)