+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

109-019H

Guard; steel; 120x120mm; screws


Manufacturer: SANYO DENKI

Manufacturer part number:
109-019H
TME Symbol:
109-019H

Specification

Manufacturer
SANYO DENKI
Type of fan accessory
guard
Material
steel
Fan dimensions
120x120mm
Mounting
screws
Gross weight34.47 g
Certificates
See other products in this category: Guards SANYO DENKI,
*
109-019H
88 in TME stock
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 100 pcs - 4.59 USDGross price for quantities from 100 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.