+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

109-019K

Guard; steel; 120x120mm; screws


Manufacturer: SANYO DENKI

Manufacturer part number:
109-019K
TME Symbol:
109-019K

Specification

Manufacturer
SANYO DENKI
Type of fan accessory
guard
Material
steel
Fan dimensions
120x120mm
Mounting
screws
Gross weight39 g
Certificates
See other products in this category: Guards SANYO DENKI,
*
109-019K
43 in TME stock
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 25 pcs - 4.62 USDGross price for quantities from 25 pcs - 4.62 USD
Net price for quantities from 50 pcs - 4.45 USDGross price for quantities from 50 pcs - 4.45 USD
Net price for quantities from 100 pcs - 4.29 USDGross price for quantities from 100 pcs - 4.29 USD
Net price for quantities from 250 pcs - 4.12 USDGross price for quantities from 250 pcs - 4.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.