+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

109-049H

Guard; steel; 80x80mm; screws


Manufacturer: SANYO DENKI

Manufacturer part number:
109-049H
TME Symbol:
109-049H

Specification

Manufacturer
SANYO DENKI
Type of fan accessory
guard
Material
steel
Fan dimensions
80x80mm
Mounting
screws
Gross weight20.56 g
Certificates
See other products in this category: Guards SANYO DENKI,
*
109-049H
83 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 10 pcs - 3.94 USDGross price for quantities from 10 pcs - 3.94 USD
Net price for quantities from 25 pcs - 3.77 USDGross price for quantities from 25 pcs - 3.77 USD
Net price for quantities from 50 pcs - 3.64 USDGross price for quantities from 50 pcs - 3.64 USD
Net price for quantities from 100 pcs - 3.52 USDGross price for quantities from 100 pcs - 3.52 USD
Net price for quantities from 250 pcs - 3.37 USDGross price for quantities from 250 pcs - 3.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.