+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

109-1001G

Guard; resin; 92x92mm; screws


Manufacturer: SANYO DENKI

Manufacturer part number:
109-1001G
TME Symbol:
109-1001G

Specification

Manufacturer
SANYO DENKI
Type of fan accessory
guard
Material
resin
Fan dimensions
92x92mm
Mounting
screws
Gross weight10.62 g
Certificates
See other products in this category: Guards SANYO DENKI,
*
109-1001G
28 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 3.92 USD
Net price for quantities from 25 pcs - 3.75 USDGross price for quantities from 25 pcs - 3.75 USD
Net price for quantities from 50 pcs - 3.63 USDGross price for quantities from 50 pcs - 3.63 USD
Net price for quantities from 100 pcs - 3.50 USDGross price for quantities from 100 pcs - 3.50 USD
Net price for quantities from 250 pcs - 3.34 USDGross price for quantities from 250 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.