+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

109-1051

Guard; nickel plated steel; 150x150mm; screws


Manufacturer: SANYO DENKI

Manufacturer part number:
109-1051
TME Symbol:
109-1051

Specification

Manufacturer
SANYO DENKI
Type of fan accessory
guard
Material
nickel plated steel
Fan dimensions
150x150mm
Mounting
screws
Gross weight60.68 g
Certificates
See other products in this category: Guards SANYO DENKI,
*
109-1051
22 in TME stock
Net price for quantities from 1 pcs - 11.13 USDGross price for quantities from 1 pcs - 11.13 USD
Net price for quantities from 10 pcs - 9.16 USDGross price for quantities from 10 pcs - 9.16 USD
Net price for quantities from 25 pcs - 8.45 USDGross price for quantities from 25 pcs - 8.45 USD
Net price for quantities from 50 pcs - 8.00 USDGross price for quantities from 50 pcs - 8.00 USD
Net price for quantities from 100 pcs - 7.61 USDGross price for quantities from 100 pcs - 7.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs