+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

109-1068

Guard; nickel plated steel; Ø172mm

Manufacturer: SANYO DENKI

Manufacturer part number:
109-1068
TME Symbol:
109-1068

Specification

Manufacturer
SANYO DENKI
Type of fan accessory
guard
Material
nickel plated steel
Fan dimensions
Ø172mm
Gross weight50.01 g
Certificates
See other products in this category: Guards SANYO DENKI,
*
109-1068
49 in TME stock
Net price for quantities from 1 pcs - 6.29 USDGross price for quantities from 1 pcs - 6.29 USD
Net price for quantities from 10 pcs - 5.90 USDGross price for quantities from 10 pcs - 5.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs