+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

109-139H

Guard; steel; 60x60mm; screws


Manufacturer: SANYO DENKI

Manufacturer part number:
109-139H
TME Symbol:
109-139H

Specification

Manufacturer
SANYO DENKI
Type of fan accessory
guard
Material
steel
Fan dimensions
60x60mm
Mounting
screws
Gross weight11.81 g
Certificates
See other products in this category: Guards SANYO DENKI,
*
109-139H
103 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 10 pcs - 4.02 USDGross price for quantities from 10 pcs - 4.02 USD
Net price for quantities from 25 pcs - 3.85 USDGross price for quantities from 25 pcs - 3.85 USD
Net price for quantities from 50 pcs - 3.72 USDGross price for quantities from 50 pcs - 3.72 USD
Net price for quantities from 100 pcs - 3.58 USDGross price for quantities from 100 pcs - 3.58 USD
Net price for quantities from 250 pcs - 3.43 USDGross price for quantities from 250 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.