+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

109-305-01

LED; in housing; red; No.of diodes: 2; 3mm; 2mA; Lens: diffused; 2mcd


Manufacturer: MARL

Manufacturer part number:
109-305-01
TME Symbol:
109-305-01

Specification

Manufacturer
MARL
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
2
LED diameter
3mm
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused
Luminosity
2mcd
Wavelength
627nm
Operating temperature
-40...85°C
Supply voltage
  • 1.7V DC
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators MARL,
*
109-305-01
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 250 pcs - 0.88 USDGross price for quantities from 250 pcs - 0.88 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD