+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

109-311-01

LED; in housing; 3mm; No.of diodes: 2; yellow; 2mA; Lens: diffused

Manufacturer: MARL

Manufacturer part number:
109-311-01
TME Symbol:
109-311-01

Specification

Manufacturer
MARL
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
yellow
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused
Luminosity
2mcd
Wavelength
590nm
Operating temperature
-40...85°C
Supply voltage
  • 1.8V DC
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators MARL,
*
109-311-01
0 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 250 pcs - 0.93 USDGross price for quantities from 250 pcs - 0.93 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 0.84 USD
Net price for quantities from 1000 pcs - 0.78 USDGross price for quantities from 1000 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)