+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

109-319H

Guard; steel; Ø172mm; screws


Manufacturer: SANYO DENKI

Manufacturer part number:
109-319H
TME Symbol:
109-319H

Specification

Manufacturer
SANYO DENKI
Type of fan accessory
guard
Material
steel
Fan dimensions
Ø172mm
Mounting
screws
Gross weight63.47 g
Certificates
See other products in this category: Guards SANYO DENKI,
*
109-319H
50 in TME stock
Net price for quantities from 1 pcs - 9.07 USDGross price for quantities from 1 pcs - 9.07 USD
Net price for quantities from 10 pcs - 7.51 USDGross price for quantities from 10 pcs - 7.51 USD
Net price for quantities from 25 pcs - 6.83 USDGross price for quantities from 25 pcs - 6.83 USD
Net price for quantities from 50 pcs - 6.47 USDGross price for quantities from 50 pcs - 6.47 USD
Net price for quantities from 250 pcs - 6.09 USDGross price for quantities from 250 pcs - 6.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.