+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

109-619E

Guard; nickel plated steel; 160x160mm; screws

Manufacturer: SANYO DENKI

Manufacturer part number:
109-619E
TME Symbol:
109-619E

Specification

Manufacturer
SANYO DENKI
Type of fan accessory
guard
Material
nickel plated steel
Fan dimensions
160x160mm
Mounting
screws
Gross weight87.98 g
Certificates
See other products in this category: Guards SANYO DENKI,
*
109-619E
92 in TME stock
Net price for quantities from 1 pcs - 8.82 USDGross price for quantities from 1 pcs - 8.82 USD
Net price for quantities from 10 pcs - 7.30 USDGross price for quantities from 10 pcs - 7.30 USD
Net price for quantities from 25 pcs - 6.65 USDGross price for quantities from 25 pcs - 6.65 USD
Net price for quantities from 50 pcs - 6.30 USDGross price for quantities from 50 pcs - 6.30 USD
Net price for quantities from 100 pcs - 6.07 USDGross price for quantities from 100 pcs - 6.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.