+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

109-720

Guard; nickel plated steel; Ø200mm; screws


Manufacturer: SANYO DENKI

Manufacturer part number:
109-720
TME Symbol:
109-720

Specification

Manufacturer
SANYO DENKI
Type of fan accessory
guard
Material
nickel plated steel
Fan dimensions
Ø200mm
Mounting
screws
Gross weight83.47 g
Certificates
See other products in this category: Guards SANYO DENKI,
*
109-720
35 in TME stock
Net price for quantities from 1 pcs - 15.93 USDGross price for quantities from 1 pcs - 15.93 USD
Net price for quantities from 10 pcs - 13.37 USDGross price for quantities from 10 pcs - 13.37 USD
Net price for quantities from 25 pcs - 12.38 USDGross price for quantities from 25 pcs - 12.38 USD
Net price for quantities from 50 pcs - 11.71 USDGross price for quantities from 50 pcs - 11.71 USD
Net price for quantities from 100 pcs - 11.19 USDGross price for quantities from 100 pcs - 11.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.