+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

109-722

Guard; nickel plated steel; 172x172mm,Ø175mm; screws

Manufacturer: SANYO DENKI

Manufacturer part number:
109-722
TME Symbol:
109-722

Specification

Manufacturer
SANYO DENKI
Type of fan accessory
guard
Material
nickel plated steel
Fan dimensions
172x172mm, Ø175mm
Mounting
screws
Gross weight43.16 g
Certificates
See other products in this category: Guards SANYO DENKI,
*
109-722
1 in TME stock
Net price for quantities from 1 pcs - 5.87 USDGross price for quantities from 1 pcs - 5.87 USD
Net price for quantities from 10 pcs - 5.52 USDGross price for quantities from 10 pcs - 5.52 USD
Net price for quantities from 25 pcs - 5.29 USDGross price for quantities from 25 pcs - 5.29 USD
Net price for quantities from 50 pcs - 5.05 USDGross price for quantities from 50 pcs - 5.05 USD
Net price for quantities from 100 pcs - 4.79 USDGross price for quantities from 100 pcs - 4.79 USD
Net price for quantities from 250 pcs - 4.47 USDGross price for quantities from 250 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.