+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10A-SM-2.5

Contact; male; copper alloy; silver plated; 2.5mm2; 14AWG; bulk

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
10A-SM-2.5
TME Symbol:
10A-SM-2.5

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
2.5mm2
Wire size
14AWG
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
10A
Gross weight0.614 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
*
10A-SM-2.5
0 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 200 pcs - 0.42 USDGross price for quantities from 200 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs