+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10BS210

Microswitch SNAP ACTION; 20A/250VAC; SPDT; ON-(ON); Pos: 2; BS

Manufacturer: HONEYWELL

Manufacturer part number:
10BS210
TME Symbol:
10BS210

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
20A / 250V AC
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
BS
Stable positions number
1
Leads
screw
Mechanical durability
20000000 cycles
Operating temperature
-55...85°C
Operating Force
5.56N
Switches features
  • adjustable characteristic
  • without lever
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
10BS210
0 in TME stock
Net price for quantities from 100 pcs - 79.73 USDGross price for quantities from 100 pcs - 79.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.