+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10GXE00.07500

Wire; F/UTP; Cat 6a; 4x2x23AWG; Cu; wire; LSZH; violet; 500m; 72V


Manufacturer: BELDEN

Manufacturer part number:
10GXE00.07500
TME Symbol:
10GXE00.07500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
F/UTP
Ethernet category
Cat 6a
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
violet
Package contents
500m
Cable external diameter
7.2mm
Cable application
indoor
Rated voltage
72V
CPR standard
Eca
Kind of material
halogen free, no flame propagation
Package contents - ft
1640ft
Operating temperature
-30...60°C
Gross weight49.53 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BELDEN,
*
10GXE00.07500
0 in TME stock
Net price for quantities from 1 m - 2.22 USDGross price for quantities from 1 m - 2.22 USD
Net price for quantities from 100 m - 1.76 USDGross price for quantities from 100 m - 1.76 USD
Net price for quantities from 300 m - 1.57 USDGross price for quantities from 300 m - 1.57 USD
Net price for quantities from 500 m - 1.40 USDGross price for quantities from 500 m - 1.40 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m