+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10GXE00.08100

Wire; F/UTP; Cat 6a; 4x2x23AWG; Cu; wire; LSZH; grey; 100m; 72V; 328ft


Manufacturer: BELDEN

Manufacturer part number:
10GXE00.08100
TME Symbol:
10GXE00.08100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
F/UTP
Ethernet category
Cat 6a
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
grey
Package contents
100m
Cable external diameter
7.2mm
Cable application
indoor
Rated voltage
72V
CPR standard
Eca
Kind of material
halogen free, no flame propagation
Package contents - ft
328ft
Operating temperature
-30...60°C
Gross weight54.821 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BELDEN,
*
10GXE00.08100
82 in TME stock
Net price for quantities from 1 m - 2.22 USDGross price for quantities from 1 m - 2.22 USD
Net price for quantities from 25 m - 1.76 USDGross price for quantities from 25 m - 1.76 USD
Net price for quantities from 50 m - 1.57 USDGross price for quantities from 50 m - 1.57 USD
Net price for quantities from 100 m - 1.40 USDGross price for quantities from 100 m - 1.40 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.