+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10MMXB-2

Connector: wire-board; LED stripes 10mm; terminal; PIN: 2; snap-on


Manufacturer: LUCKYLIGHT

Manufacturer part number:
10MMXB-2
TME Symbol:
10MMXB-2

Specification

Manufacturer
LUCKYLIGHT
Type of connector
wire-board
Connectors application
LED stripes 10mm
Connector
terminal
Number of pins
2
Electrical mounting
snap-on
Connector variant
with lead
Gross weight2.04 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED connectors LUCKYLIGHT,
*
10MMXB-2
1731 in TME stock
Net price for quantities from 2 pcs - 0.62 USDGross price for quantities from 2 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs