+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10SVP10M

Capacitor: polymer; 10uF; 10VDC; SMD; OS-CON SVP; ±20%; Ø4x5.4mm

Manufacturer: PANASONIC

Manufacturer part number:
10SVP10M
TME Symbol:
10SVP10M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
10µF
Operating voltage
10V DC
Mounting
SMD
Manufacturer series
OS-CON SVP
Tolerance
±20%
Body dimensions
Ø4x5.4mm
Service life
2000h
Impedance
0.22Ω
Height
5.4mm
Diameter
4mm
Operating temperature
-55...105°C
Gross weight0.202 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC
*
10SVP10M
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 000 pcs