+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10SVP120M

Capacitor: polymer; low ESR; 120uF; 10VDC; SMD; OS-CON; Ø8x6.9mm


Manufacturer: PANASONIC

Manufacturer part number:
10SVP120M
TME Symbol:
10SVP120M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
120µF
Operating voltage
10V DC
Mounting
SMD
Manufacturer series
OS-CON
Body dimensions
Ø8x6.9mm
Height
6.9mm
Diameter
8mm
Gross weight0.652 g
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10SVP120M
1 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.