+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10SVP150M

Capacitor: polymer; 150uF; 10VDC; SMD; OS-CON SVP; ±20%; Ø10x8mm

Manufacturer: PANASONIC

Manufacturer part number:
10SVP150M
TME Symbol:
10SVP150M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
150µF
Operating voltage
10V DC
Mounting
SMD
Manufacturer series
OS-CON SVP
Tolerance
±20%
Body dimensions
Ø10x8mm
Service life
2000h
Impedance
30mΩ
Height
8mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight0.9 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10SVP150M
0 in TME stock
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
Net price for quantities from 1500 pcs - 0.63 USDGross price for quantities from 1500 pcs - 0.63 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.