+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10SVP150MX

Capacitor: polymer; 150uF; 10VDC; SMD; OS-CON SVP; ±20%; Ø8x7mm

Manufacturer: PANASONIC

Manufacturer part number:
10SVP150MX
TME Symbol:
10SVP150MX

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
150µF
Operating voltage
10V DC
Mounting
SMD
Manufacturer series
OS-CON SVP
Tolerance
±20%
Body dimensions
Ø8x7mm
Service life
2000h
Impedance
35mΩ
Height
7mm
Diameter
8mm
Operating temperature
-55...105°C
Gross weight0.726 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10SVP150MX
61 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs