+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10SVP330MX

Capacitor: polymer; 330uF; 10VDC; SMD; OS-CON SVP; ±20%; Ø10x7.9mm

Manufacturer: PANASONIC

Manufacturer part number:
10SVP330MX
TME Symbol:
10SVP330MX

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
330µF
Operating voltage
10V DC
Mounting
SMD
Manufacturer series
OS-CON SVP
Tolerance
±20%
Body dimensions
Ø10x7.9mm
Service life
2000h
Impedance
25mΩ
Height
7.9mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight2 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10SVP330MX
0 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.