+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10SVP47M

Capacitor: polymer; 47uF; 10VDC; SMD; OS-CON SVP; ±20%; Ø6.3x5.9mm

Manufacturer: PANASONIC

Manufacturer part number:
10SVP47M
TME Symbol:
10SVP47M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
47µF
Operating voltage
10V DC
Mounting
SMD
Manufacturer series
OS-CON SVP
Tolerance
±20%
Body dimensions
Ø6.3x5.9mm
Service life
2000h
Impedance
50mΩ
Height
5.9mm
Diameter
6.3mm
Operating temperature
-55...105°C
Gross weight0.368 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10SVP47M
15 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)