+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10SVP4R7M

Capacitor: polymer; 4.7uF; 10VDC; SMD; OS-CON SVP; ±20%; Ø4x5.4mm


Manufacturer: PANASONIC

Manufacturer part number:
10SVP4R7M
TME Symbol:
10SVP4R7M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
4.7µF
Operating voltage
10V DC
Mounting
SMD
Manufacturer series
OS-CON SVP
Tolerance
±20%
Body dimensions
Ø4x5.4mm
Service life
2000h
Impedance
0.24Ω
Height
5.4mm
Diameter
4mm
Operating temperature
-55...105°C
Gross weight0.226 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10SVP4R7M
12 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 2000 pcs - 0.49 USDGross price for quantities from 2000 pcs - 0.49 USD
Net price for quantities from 4000 pcs - 0.45 USDGross price for quantities from 4000 pcs - 0.45 USD
Net price for quantities from 6000 pcs - 0.44 USDGross price for quantities from 6000 pcs - 0.44 USD
Net price for quantities from 10000 pcs - 0.43 USDGross price for quantities from 10000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 2 000 pcs