+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10SVP56M

Capacitor: polymer; 56uF; 10VDC; SMD; OS-CON SVP; ±20%; Ø6.3x5.9mm

Manufacturer: PANASONIC

Manufacturer part number:
10SVP56M
TME Symbol:
10SVP56M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
56µF
Operating voltage
10V DC
Mounting
SMD
Manufacturer series
OS-CON SVP
Tolerance
±20%
Body dimensions
Ø6.3x5.9mm
Service life
2000h
Impedance
45mΩ
Height
5.9mm
Diameter
6.3mm
Operating temperature
-55...105°C
Gross weight0.8 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10SVP56M
0 in TME stock
Net price for quantities from 2 pcs - 1.36 USDGross price for quantities from 2 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 125 pcs - 0.53 USDGross price for quantities from 125 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.51 USDGross price for quantities from 250 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)