+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10SVPE220M

Capacitor: polymer; low ESR; 220uF; 10VDC; SMD; OS-CON SVP; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
10SVPE220M
TME Symbol:
10SVPE220M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
220µF
Operating voltage
10V DC
Mounting
SMD
Manufacturer series
OS-CON SVP
Tolerance
±20%
Body dimensions
Ø6.3x5.9mm
Service life
2000h
Impedance
20mΩ
Height
5.9mm
Diameter
6.3mm
Operating temperature
-55...105°C
Gross weight0.466 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10SVPE220M
0 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 2 pcs - 2.06 USDGross price for quantities from 2 pcs - 2.06 USD
Net price for quantities from 3 pcs - 1.94 USDGross price for quantities from 3 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 250 pcs - 0.97 USDGross price for quantities from 250 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 0.91 USD
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 0.87 USD
Net price for quantities from 2000 pcs - 0.84 USDGross price for quantities from 2000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs