+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10TCE220MIL

Capacitor: tantalum-polymer; 220uF; 10VDC; 2800mA; SMD; POSCAP TC

Manufacturer: PANASONIC

Manufacturer part number:
10TCE220MIL
TME Symbol:
10TCE220MIL

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
220µF
Operating voltage
10V DC
Operating current
2.8A
Mounting
SMD
Manufacturer series
POSCAP TC
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Service life
1000h
Impedance
18mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10TCE220MIL
0 in TME stock
Net price for quantities from 1250 pcs - 1.67 USDGross price for quantities from 1250 pcs - 1.67 USD
Net price for quantities from 15000 pcs - 1.57 USDGross price for quantities from 15000 pcs - 1.57 USD
No. of pieces (Multiplicity: 1 250)
Minimum order quantity: 1 250.
Multiplicity: 1 250.