+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

10TPC100M

Capacitor: tantalum-polymer; 100uF; 10VDC; 1700mA; SMD; POSCAP TPC


Manufacturer: PANASONIC

Manufacturer part number:
10TPC100M
TME Symbol:
10TPC100M

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
100µF
Operating voltage
10V DC
Operating current
1.7A
Mounting
SMD
Manufacturer series
POSCAP TPC
Tolerance
±20%
Body dimensions
1.9x7.3x4.3mm
Service life
2000h
Impedance
45mΩ
Operating temperature
-55...105°C
Gross weight0.33 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10TPC100M
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 1.01 USDGross price for quantities from 3000 pcs - 1.01 USD