+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10TPC68MM

Capacitor: tantalum-polymer; 68uF; 10VDC; 1450mA; SMD; POSCAP TPC

Manufacturer: PANASONIC

Manufacturer part number:
10TPC68MM
TME Symbol:
10TPC68MM

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
68µF
Operating voltage
10V DC
Operating current
1.45A
Mounting
SMD
Manufacturer series
POSCAP TPC
Tolerance
±20%
Body dimensions
7.3x4.3x1.9mm
Service life
2000h
Impedance
60mΩ
Operating temperature
-55...105°C
Gross weight0.18 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10TPC68MM
0 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
Net price for quantities from 1500 pcs - 0.91 USDGross price for quantities from 1500 pcs - 0.91 USD
Net price for quantities from 3000 pcs - 0.87 USDGross price for quantities from 3000 pcs - 0.87 USD
Net price for quantities from 9000 pcs - 0.83 USDGross price for quantities from 9000 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)