+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10TPE68MW

Capacitor: tantalum-polymer; 68uF; 10VDC; 1850mA; SMD; POSCAP TPE

Manufacturer: PANASONIC

Manufacturer part number:
10TPE68MW
TME Symbol:
10TPE68MW

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
68µF
Operating voltage
10V DC
Operating current
1.85A
Mounting
SMD
Manufacturer series
POSCAP TPE
Tolerance
±20%
Body dimensions
7.3x4.3x1.8mm
Service life
2000h
Impedance
40mΩ
Operating temperature
-55...105°C
Gross weight0.18 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10TPE68MW
0 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 5 pcs - 1.75 USDGross price for quantities from 5 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
Net price for quantities from 1500 pcs - 0.88 USDGross price for quantities from 1500 pcs - 0.88 USD
Net price for quantities from 3000 pcs - 0.86 USDGross price for quantities from 3000 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)