+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11.31.0.024.0000

Twilight switch; for DIN rail mounting; 24VAC; 24VDC; SPST-NO


Manufacturer: FINDER

Manufacturer part number:
11.31.0.024.0000
TME Symbol:
11.31.0.024.0000

Specification

Manufacturer
FINDER
Type of automation module
twilight switch
Mounting
for DIN rail mounting
Kind of output 1
SPST-NO
IP rating
IP20
Manufacturer series
11.31
Operating temperature
-20...50°C
Body dimensions
17.5x88.8x60.8mm
Output 1 electrical parameters
250V AC / 16A
Body material
plastic
Operate time
15s
Release time
30s
Electrical life
100000 cycles
Additional functions
delivered with sensor
Sensors features
sensitivity adjustable
Supply voltage
  • 24V AC
  • 24V DC
Gross weight140.7 g
Certificates
EAN code8012823362564
See other products in this category: Building Automation FINDER,
See other products from this series.:
*
11.31.0.024.0000
15 in TME stock
Net price for quantities from 1 pcs - 80.75 USDGross price for quantities from 1 pcs - 80.75 USD
Net price for quantities from 5 pcs - 75.71 USDGross price for quantities from 5 pcs - 75.71 USD
Net price for quantities from 10 pcs - 70.66 USDGross price for quantities from 10 pcs - 70.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs