+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

110-030

Spacer sleeve; LEDs,LED; Øout: 5.1mm; L: 0.6mm; white; Bulb: T1 3/4


Manufacturer: BIVAR

Manufacturer part number:
110-030
TME Symbol:
110-030

Specification

Manufacturer
BIVAR
Type of optoelectronics accessories
spacer sleeve
Application
LED, LEDs
Outside diameter
5.1mm
Spacer length
0.6mm
Colour
white
Mounting holes pitch
2.5mm
Kind of bulb
T1 3/4
Gross weight0.009 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
110-030
500 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.06 USDGross price for quantities from 1 pcs - 7.06 USD
Net price for quantities from 10 pcs - 2.84 USDGross price for quantities from 10 pcs - 2.84 USD
Net price for quantities from 100 pcs - 2.55 USDGross price for quantities from 100 pcs - 2.55 USD
Net price for quantities from 500 pcs - 2.27 USDGross price for quantities from 500 pcs - 2.27 USD
Packaging method by the manufacturer:
Bag = 500 pcs